Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DS2003CM

High Current/Voltage Darlington Driver 16-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS2003CM.

Texas Instruments

Datasheet13 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages13 years ago
Technical Drawing2 pages15 years ago

Verical

DigiKey

element14 APAC

Farnell

CAD Models

Download Texas Instruments DS2003CM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.32
$ 0.32
Stock
398,505
3,876,715
3,876,715
Authorized Distributors
0
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
7
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-300 mV
-
-
Max Supply Voltage
30 V
-
-

Related Parts

Texas InstrumentsULQ2003ATDRQ1
50-V, 7-ch automotive darlington transistor array 16-SOIC -40 to 105
Texas InstrumentsULN2004ADR
50V 7-channel Darlington transistor array with 15V input capability 16-SOIC -20 to 70
Texas InstrumentsULN2003AD
TRANS 7NPN DARL 50V 0.5A 16SOIC Power Switch/Driver 1:1 Darlington 500mA 16-SOIC

Descriptions

Descriptions of Texas Instruments DS2003CM provided by its distributors.

High Current/Voltage Darlington Driver 16-SOIC -40 to 85
HIGH CURRENT/VOLTAGE DARLINGTON DRIVER Small Signal Bipolar Transistor, 0.5A I(C), 55V V(BR)CEO, 7-Element, NPN, Silicon, MS-012AC
DARLINGTON ARRAY 7NPN, SMD, 2003; Module Configuration:Seven; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:50V; DC Collector Current:500mA; Operating Temperature Range:-40°C to +85°C; Transistor Case Style:SOIC; No. of Pins:16; SVHC:No SVHC (19-Dec-2011); Base Number:2003; Current Ic Continuous a Max:500mA; IC Generic Number:2003; Input Type:TTL, CMOS 5V; Logic Function Number:2003; No. of Channels:7; No. of Transistors:7; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:500mA; Output Type:Open Collector; Output Voltage Max:50V; Package / Case:SOIC; Supply Voltage Max:30V; Supply Voltage Min:-0.3V; Termination Type:SMD; Transistor Type:Power Darlington

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS2003CM .