Analog Devices DAC8043FP

IC DAC 12BIT A-OUT 8DIP / 12 Bit Digital to Analog Converter 1 8-PDIP
$ 15.78

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DAC8043FP.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DAC8043FP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.78
$ 29.88
$ 29.88
Stock
296,088
245,342
245,342
Authorized Distributors
1
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Bits
12
12
12
Settling Time
250 ns
-
-
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesMAX541ACPA
SERIAL INPUT LOADING 1 us SETTLING TIME 16-BIT DAC PDIP8
Analog DevicesMAX517AEPA
8bit 1 8 Serial(2-Wire,I²C) R-2R DIP Through hole mounting 9.91mm*7.62mm*4.45mm
MicrochipMCP4801-E/P
DAC 1-CH Resistor-String 8-bit 8-Pin PDIP Tube Automotive AEC-Q100
Analog DevicesMAX517BEPA
DAC 1-CH R-2R 8-bit 8-Pin PDIP N
Analog DevicesAD7391ANZ
D/A Converter, 1 Func, Serial Input Loading, 70us Settling Time, PDIP8
Analog DevicesAD8300AN
2.7V~5.5V 12bit 12 DSP,SPI 2.7V~5.5V R-2R PDIP-8 Through hole mounting 9.27mm*6.35mm*3.3mm

Descriptions

Descriptions of Analog Devices DAC8043FP provided by its distributors.

IC DAC 12BIT A-OUT 8DIP / 12 Bit Digital to Analog Converter 1 8-PDIP
D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, PDIP8
DAC 1-CH R-2R 12-bit 8-Pin PDIP N Tube
Newer Alternatives: NEW DESIGNS: AD5443 High Bandwidth CMOS 12-Bit Serial Interface Multiplying D/A Converter The DAC8043 is a high accuracy 12-bit CMOS multiplying DAC in a space-saving 8-lead PDIP package. Featuring serial data input, double buffering, and excellent analog performance, the DAC8043 is ideal for applications where PC board space is at a premium. In addition, improved linearity and gain error performance permit reduced parts count through the elimination of trimming components. Separate input clock and load DAC control lines allow full user control of data loading and analog output. The circuit consists of a 12-bit serial-in, parallel-out shift register, a 12-bit DAC register, a 12-bit CMOS DAC, and control logic. Serial data is clocked into the input register on the rising edge of the CLK pulse. When the new data word has been clocked in, it is loaded into the DAC register with the LD input pin. Data in the DAC register is converted to an output current by the digital-to-analog converter (DAC). The fast interface timing of the DAC8043 may reduce timing design considerations while minimizing microprocessor wait states. For applications requiring an asynchronous clear function or more versatile microprocessor interface logic, refer to the AD5443. Operating from a single 5 V power supply, the DAC8043 is the ideal low power, small size, high performance solution to many application problems. It is available in a PDIP package that is compatible with auto-insertion equipment. There is also a 16-lead SOIC package available. Applications Auto calibration systems Process control and industrial automation Programmable amplifiers and attenuators Digitally controlled filters

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated