Analog Devices MAX541ACPA

Serial Input Loading 1 Us Settling Time 16-BIT Dac PDIP8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX541ACPA.

_legacy Avnet

Datasheet12 pages26 years ago

Alternate Parts

Price @ 1000
$ 39.19
Stock
97,609
130,035
Authorized Distributors
0
4
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Bits
16
-
Settling Time
1 µs
-
Interface
SPI
-
Integral Nonlinearity (INL)
1 LSB
-
Polarity
-
-
Number of DAC Channels
1
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-

Related Parts

Analog DevicesDAC8043FPZ
D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, PDIP8
Analog DevicesDAC8043FP
IC DAC 12BIT A-OUT 8DIP / 12 Bit Digital to Analog Converter 1 8-PDIP
Analog DevicesDAC8512FP
D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDIP8
MicrochipMCP4921-E/P
DAC 1-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin PDIP Tube
MicrochipMCP4821-E/P
DAC 1-CH Resistor-String 12-bit 8-Pin PDIP Tube Automotive AEC-Q100
MicrochipMCP4822-E/P
DAC 2-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin PDIP Tube

Descriptions

Descriptions of Analog Devices MAX541ACPA provided by its distributors.

SERIAL INPUT LOADING 1 us SETTLING TIME 16-BIT DAC PDIP8
Digital to Analog Converter 1-CH R-2R 16-Bit 8-Pin PDIP Tube
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated