Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX517BEPA

Through Hole DUAL 2002 RoHS Compliant Digital to Analog Converter -40C 3.5mA 9.375mm 842mW

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX517BEPA.

_legacy Avnet

Datasheet16 pages23 years ago

Alternate Parts

Price @ 1000
$ 7.957
$ 7.957
Stock
65,427
2,516,636
2,516,636
Authorized Distributors
0
6
6
Case/Package
PDIP
-
-
Number of Pins
8
8
8
Number of Bits
8
8
8
Settling Time
6 µs
-
-
Interface
2-Wire, I2C
I2C
I2C
Integral Nonlinearity (INL)
-
-
-
Polarity
-
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesMAX517ACPA+
D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDIP8
Analog DevicesMAX517AEPA
8bit 1 8 Serial(2-Wire,I²C) R-2R DIP Through hole mounting 9.91mm*7.62mm*4.45mm
MicrochipMCP4901-E/P
DAC 1-CH Resistor-String 8-bit Automotive AEC-Q100 8-Pin PDIP Tube
MicrochipMCP4801-E/P
DAC 1-CH Resistor-String 8-bit 8-Pin PDIP Tube Automotive AEC-Q100
Analog DevicesMAX550AEPA
SERIAL INPUT LOADING 4 us SETTLING TIME 8-BIT DAC PDIP8
MicrochipMCP4911-E/P
DAC 1-CH Resistor-String 10-bit Automotive AEC-Q100 8-Pin PDIP Tube

Descriptions

Descriptions of Analog Devices MAX517BEPA provided by its distributors.

Through Hole DUAL 2002 RoHS Compliant Digital to Analog Converter -40C 3.5mA 9.375mm 842mW
DAC 1-CH R-2R 8-bit 8-Pin PDIP N
IC DAC 8BIT SGL 2WIRE SER 8-DIP
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated