Analog Devices MAX517AEPA

8bit 1 8 Serial(2-Wire,I²C) R-2R DIP Through hole mounting 9.91mm*7.62mm*4.45mm
$ 7.17

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX517AEPA.

_legacy Avnet

Datasheet16 pages24 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.17
$ 7.974
$ 7.974
Stock
116,450
117,486
117,486
Authorized Distributors
1
5
5
Case/Package
PDIP
-
-
Number of Pins
8
8
8
Number of Bits
8
8
8
Sampling Rate
400 ksps
400 ksps
400 ksps
Polarity
-
Unipolar
Unipolar
Interface
2-Wire, I2C
I2C
I2C
Integral Nonlinearity (INL)
1 LSB
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesMAX517BEPA
DAC 1-CH R-2R 8-bit 8-Pin PDIP N
MicrochipMCP4901-E/P
DAC 1-CH Resistor-String 8-bit Automotive AEC-Q100 8-Pin PDIP Tube
MicrochipMCP4801-E/P
DAC 1-CH Resistor-String 8-bit 8-Pin PDIP Tube Automotive AEC-Q100
MicrochipMCP4802-E/P
DAC 2-CH Resistor-String 8-bit Automotive AEC-Q100 8-Pin PDIP Tube
Analog DevicesMAX550AEPA
SERIAL INPUT LOADING 4 us SETTLING TIME 8-BIT DAC PDIP8
Analog DevicesMAX550ACPA
Through Hole DUAL 1997 RoHS Compliant Digital to Analog Converter 0C 550muA 4.45mm 1B

Descriptions

Descriptions of Analog Devices MAX517AEPA provided by its distributors.

8bit 1 8 Serial(2-Wire,I²C) R-2R DIP Through hole mounting 9.91mm*7.62mm*4.45mm
Through Hole DUAL 2002 RoHS Compliant Digital to Analog Converter -40C 3.5mA 9.375mm 842mW
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated