Analog Devices CMP402GRU

COMPARATOR RoHS Compliant GULL WING AUTOMOTIVE comparator circuit 125C 90dB 4000muV 5mm

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices CMP402GRU.

Alternate Parts

Price @ 1000
$ 6.824
$ 6.824
Stock
109,342
182,621
182,621
Authorized Distributors
0
6
6
Case/Package
-
TSSOP
TSSOP
Number of Pins
-
16
16
Input Offset Voltage (Vos)
-
3 mV
3 mV
Propagation Delay
-
75 ns
75 ns
Power Supply Rejection Ratio (PSRR)
-
60 dB
60 dB
Common Mode Rejection Ratio
-
60 dB
60 dB
Min Supply Voltage
-
-5 V
-5 V
Max Supply Voltage
16 V
16 V
16 V

Descriptions

Descriptions of Analog Devices CMP402GRU provided by its distributors.

COMPARATOR RoHS Compliant GULL WING AUTOMOTIVE comparator circuit 125C 90dB 4000muV 5mm
Comparator Quad ±8V/7V/16V 16-Pin TSSOP
Comparator, 4 Func, 4000uV Offset-Max, 60ns Response Time, BICMOS, PDSO16

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated