Analog Devices ADXL343BCCZ

3-Axis, ±2 g/±4 g/±8 g/±16 g Digital Accelerometer
$ 2.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADXL343BCCZ.

Upverter

Datasheet36 pages14 years ago

Analog Devices

element14 APAC

Inventory History

3 month trend:
-12.66%

CAD Models

Download Analog Devices ADXL343BCCZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.36
$ 2.091
$ 2.091
Stock
353,503
398,733
398,733
Authorized Distributors
6
6
6
Case/Package
LGA
LGA
LGA
Number of Pins
14
14
14
Resolution
-
-
-
Bandwidth
50 mHz
50 mHz
50 mHz
Interface
I2C, SPI, Serial
I2C, SPI
I2C, SPI
Nominal Supply Current
140 µA
140 µA
140 µA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Evaluation Kit
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADXL343BCCZ.

Related Parts

NXP SemiconductorsMMA6361LR1
Accelerometer Dual ±1.5g/±6g 2.5V/3.3V 740mV/g to 860mV/g/190.6mV/g to 221.5mV/g 14-Pin LGA T/R
NXP SemiconductorsMMA6361LT
Accelerometer Dual ±1.5g/±6g 2.5V/3.3V 740mV/g to 860mV/g/190.6mV/g to 221.5mV/g 14-Pin LGA Tray
NXP SemiconductorsMMA7455LR1
Digital Accelerometer, I2C/SPI, 2.8V, XYZ, 2g, LGA 14, Reel
Analog DevicesADXL344ACCZ-RL7
ANALOG DEVICES - ADXL344ACCZ-RL7 - ACCELEROMETER, 3-AXIS, 16G, 16LGA
Analog DevicesADXL344ACCZ-RL
3-Axis, ±2 g/±4 g/±8 g/±16 g Ultralow Power Digital Accelerometer

Descriptions

Descriptions of Analog Devices ADXL343BCCZ provided by its distributors.

3-Axis, ±2 g/±4 g/±8 g/±16 g Digital Accelerometer
Accelerometer Triple ±2/±4/±8/±16g 2V to 3.6V 14-Pin LGA Tray
ACCEL 2-16G I2C/SPI 14LGA / Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.05Hz ~ 1.6kHz 14-LGA (3x5)
ANALOG DEVICES - ADXL343BCCZ - MEMS-Beschleunigungssensor, 3-Achsen, Digital, X, Y, Z, ± 2g, ± 4g, ± 8g, ± 16g, 2 V, 3.6 V, LGA
Mems Accelerometer, Digital, X/Y/Z Axis; Sensing Range - Accelerometer:± 2G, ± 4G, ± 8G, ± 16G; Sensing Axis:X, Y, Z; Output Interface:I2C, Spi; Sensor Case/Package:Lga; No. Of Pins:14Pins; Supply Voltage Min:2V; Qualification:- Rohs Compliant: Yes |Analog Devices, Inc. ADXL343BCCZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADXL343BCCZ .