Analog Devices ADXL335BCPZ

SMALL, LOW POWER, 3-AXIS PLUS OR MINUS 3G ACCELEROMETER Analog Circuit, 1 Func, PQCC16
$ 4.784
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADXL335BCPZ.

element14 APAC

Datasheet16 pages16 years ago
Datasheet17 pages16 years ago

Analog Devices

Upverter

Arrow.cn

iiiC

Inventory History

3 month trend:
-97.13%

CAD Models

Download Analog Devices ADXL335BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.784
$ 5.632
$ 5.632
Stock
182,524
367,803
367,803
Authorized Distributors
6
4
4
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
16
16
16
Resolution
-
-
-
Bandwidth
550 Hz
550 Hz
550 Hz
Interface
-
-
-
Nominal Supply Current
350 µA
350 µA
350 µA
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Evaluation Kit
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADXL335BCPZ.

Related Parts

Analog DevicesADXL325BCPZ-RL7
Accelerometer Triple ±5g 1.8V to 3.6V 156mV/g to 192mV/g 16-Pin LFCSP T/R
Analog DevicesADXL323KCPZ-RL
Accelerometer Dual ±3g 1.8V to 5.25V 270mV/g to 330mV/g 16-Pin LFCSP T/R
Analog DevicesADT7320UCPZ-R2
±0.25°C Accurate, 16-Bit Digital SPI Temperature Sensor
Analog DevicesADT7420UCPZ-R2
±0.25°C Accurate, 16-Bit Digital I2C Temperature Sensor
Analog DevicesADT7420UCPZ-RL7
±0.25°C Accurate, 16-Bit Digital I2C Temperature Sensor
Analog DevicesADT7320UCPZ-RL7
±0.25°C Accurate, 16-Bit Digital SPI Temperature Sensor

Descriptions

Descriptions of Analog Devices ADXL335BCPZ provided by its distributors.

SMALL, LOW POWER, 3-AXIS PLUS OR MINUS 3G ACCELEROMETER Analog Circuit, 1 Func, PQCC16
ANALOG DEVICES - ADXL335BCPZ - MEMS Accelerometer, 3-Axis, Analogue, X, Y, Z, ± 3g, 1.8 V, 3.6 V, LFCSP
Accelerometer Triple ±3g 1.8V to 3.6V 270mV/g to 330mV/g 16-Pin LFCSP EP Tray
Mems Accelerometer, X/Y/Z, Analogue; Sensing Range - Accelerometer:± 3.6G; Sensing Axis:X, Y, Z; Output Interface:-; Sensor Case/Package:Lfcsp; No. Of Pins:16Pins; Sensitivity Typ:300Mv/G; Supply Voltage Min:1.8V; Qualification:- Rohs Compliant: Yes |Analog Devices, Inc. ADXL335BCPZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADXL335BCPZ .
  • ADXL335BCPZ.