Analog Devices ADT7420UCPZ-R2

±0.25°C Accurate, 16-Bit Digital I2C Temperature Sensor
$ 6.336
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADT7420UCPZ-R2.

Upverter

Datasheet24 pages13 years ago
Datasheet24 pages14 years ago

Analog Devices

element14 APAC

Inventory History

3 month trend:
-96.03%

CAD Models

Download Analog Devices ADT7420UCPZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.336
$ 6.92
Stock
52,420
182,453
Authorized Distributors
5
5
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
16
16
Mount
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
150 °C
150 °C
Resolution
2 B
2 B
Accuracy
-
-
Interface
I2C
I2C
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADT7420UCPZ-R2.

Related Parts

Analog DevicesADT7320UCPZ-R2
±0.25°C Accurate, 16-Bit Digital SPI Temperature Sensor
Analog DevicesADT7320UCPZ-RL7
±0.25°C Accurate, 16-Bit Digital SPI Temperature Sensor

Descriptions

Descriptions of Analog Devices ADT7420UCPZ-R2 provided by its distributors.

±0.25°C Accurate, 16-Bit Digital I2C Temperature Sensor
TEMPERATURE SENSOR, -20 TO 105DEG C; Available until stocks are exhausted Alternative available
Temp Sensor Digital Serial (I2C) 16-Pin LFCSP EP T/R
Temperature Sensor Digital I2C LFCSP16EP
RS APAC
Serial Switch/Digital Sensor, 16 Bit(s), 0.4V Min, 2.31V Max, 0.75Cel, Square, 16 Pin, Surface Mount

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADT7420UCPZR2