Analog Devices ADV7391WBCPZ

VIDEO ENCODER, 10BIT, LFCSP-EP; Available until stocks are exhausted
$ 15.789
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADV7391WBCPZ.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet108 pages13 years ago
Datasheet108 pages13 years ago
Datasheet108 pages14 years ago
Datasheet108 pages14 years ago
Datasheet104 pages17 years ago

element14 APAC

Augswan

Arrow.cn

Inventory History

3 month trend:
+12.97%

CAD Models

Download Analog Devices ADV7391WBCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADV7391WBCPZ.

Related Parts

Analog DevicesAD9740ACPZ
10-Bit, 210 MSPS TxDAC® D/A Converter
Analog DevicesADAU1761BCPZ
SigmaDSP Stereo, Low Power, 96 kHz, 24-Bit Audio Codec with Integrated PLL
Analog DevicesAD8145YCPZ-R7
Video Amplifier, 3Amp, 530Mhz, Lfcsp-Ep Rohs Compliant: Yes |Analog Devices, Inc. AD8145YCPZ-R7
ADT7462 Series 3 to 5.5 V Surface Mount Flexible Systems Monitor IC - LFCSP-32

Descriptions

Descriptions of Analog Devices ADV7391WBCPZ provided by its distributors.

VIDEO ENCODER, 10BIT, LFCSP-EP; Available until stocks are exhausted
32-WFQFN Exposed Pad Set-Top Boxes Video Players Displays ADV7391 Video Encoder interfacedecoder 0.5mm 85C 1.71V~1.89V 1.25B
Video Encoder, 10Bit, Lfcsp-Ep; Ic Type:-; Supply Voltage Min:1.71V; Supply Voltage Max:1.89V; Ic Case/Package:Lfcsp-Ep; No. Of Pins:32Pins; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Qualification:Aec-Q100 Rohs Compliant: Yes |Analog Devices, Inc. ADV7391WBCPZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated