Analog Devices AD9740ACPZ

10-Bit, 210 MSPS TxDAC® D/A Converter
$ 12.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9740ACPZ.

element14 APAC

Datasheet20 pages15 years ago
Datasheet32 pages20 years ago

Analog Devices

Farnell

Inventory History

3 month trend:
-8.57%

CAD Models

Download Analog Devices AD9740ACPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.75
$ 13.088
$ 13.088
Stock
258,625
186,033
186,033
Authorized Distributors
6
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
32
32
32
Number of Bits
10
10
10
Sampling Rate
210 Msps
210 Msps
210 Msps
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
0.7 LSB
0.7 LSB
0.7 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9740ACPZ.

Related Parts

Analog DevicesAD9748ACPZ
8-Bit, 210 MSPS TxDAC® D/A Converter
Analog DevicesAD9748ACPZRL7
8-Bit, 210 MSPS TxDAC® D/A Converter
Analog DevicesAD9742ACPZ
2.7V~3.6V 86dB 210MS/s 12bit 1 12 Parallel 2.7V~3.6V Current Source LFCSP-WQ-32 SMD mount

Descriptions

Descriptions of Analog Devices AD9740ACPZ provided by its distributors.

10-Bit, 210 MSPS TxDAC® D/A Converter
ADC 2.7V~3.6V 81dB 210MS/s 10bit 1-Ch 10-Parallel Current Source SMD 5mm × 5mm × 830μm
Digital to Analog Converter 1 Channel Current Steering 10-Bit 32-Pin LFCSP EP
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.011us Settling Time
32-VFQFN Exposed Pad CSP Current - Unbuffered Current Source AD9740 digital to analog converter 1.25V 11ns (Typ) 210Msps 0.7LSB
DIGITAL TO ANALOG CONVERTER DAC, 10 BIT,; DIGITAL TO ANALOG CONVERTER DAC, 10 BIT, 210MSPS, LFCSP-32; Resolution (Bits): 10bit; Sampling Rate: 210MSPS; Input Channel Type: Unipolar; Supply Voltage Range: 2.7V to 3.6V; ADC / DAC Case Style: LFCSP; No. of Pins: 32Pins

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9740ACPZ.