Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8145YCPZ-R7

EAR99 AD8145 Tape & Reel (TR) Ethernet interface driver 5V 0.9muA 5mm 2100V/mus
$ 6.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8145YCPZ-R7.

element14 APAC

Datasheet21 pages11 years ago

Analog Devices

Upverter

Augswan

Farnell

Inventory History

3 month trend:
+8.39%

CAD Models

Download Analog Devices AD8145YCPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.161
$ 5.51
$ 5.51
Stock
394,785
152,541
152,541
Authorized Distributors
6
3
3
Case/Package
LFCSP EP
QFN
QFN
Number of Pins
32
32
32
-3db Bandwidth
500 MHz
500 MHz
500 MHz
Bandwidth
500 MHz
500 MHz
500 MHz
Gain
-
-
-
Slew Rate
2100 V/µs
2100 V/µs
2100 V/µs
Impedance
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
11 V
11 V
11 V
Number of Channels
3
3
3
Max Power Dissipation
-
-
-
Signal to Noise Ratio (SNR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8145YCPZ-R7.

Related Parts

Analog DevicesAD8145WYCPZ-R7
IC INTERFACE SPECIALIZED 32LFCSP Video Equipment Interface 32-LFCSP-VQ (5x5)
Analog DevicesAD8143ACPZ-REEL7
EAR99 AD8143 Tape & Reel (TR) GENERAL PURPOSE interface transceiver 9V 3muA 5mm 76dB
Analog DevicesAD8143ACPZ-REEL
High Speed, Triple Differential Receiver with Comparators | IC RECEIVER TRIPLE DIFF 32LFCSP

Descriptions

Descriptions of Analog Devices AD8145YCPZ-R7 provided by its distributors.

EAR99 AD8145 Tape & Reel (TR) Ethernet interface driver 5V 0.9muA 5mm 2100V/mus
High Speed, Triple Differential Receiver with Comparators
IC RECEIVER 0/3 32LFCSP 0/3 Receiver Ethernet 32-LFCSP-VQ (5x5)
4.5V 24V LFCSP-32, SMD, Adhesive Mount, 5mm × 5mm × 750μm
视频 放大器/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
Video Amp Triple ±5.5V 32-Pin LFCSP EP T/R
LFCSP-32-VQ Interface - Specialized ROHS
Comparator, 1 Func, 6ns Response Time
VIDEO AMPLIFIER, 3AMP, 530MHZ, LFCSP-EP;
IC RECEIVER TRIPLE DIFF 32LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8145YCPZR7