Analog Devices ADV7280BCPZ-M-RL

Tape & Reel (TR) EAR99 Active ADV7280 codec 10b 1.71V 70mA -40C~85C
$ 7.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADV7280BCPZ-M-RL.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago

Upverter

element14 APAC

Augswan

Inventory History

3 month trend:
-0.26%

CAD Models

Download Analog Devices ADV7280BCPZ-M-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADV7280BCPZ-M-RL.

Related Parts

Texas InstrumentsDS90UB901QSQE/NOPB
10 - 43MHz 14 Bit Color FPD-Link III Serializer with Bidirectional Control Channel 32-WQFN -40 to 105
Analog DevicesADV7180KCP32Z
10-Bit, 4× Oversampling SDTV Video Decoder
Analog DevicesADV7283WBCPZ
10-Bit, 4× Oversampled SDTV Video Decoder with Differential Inputs and Deinterlacer
Analog DevicesADV7281WBCPZ-M
10-Bit, 4× Oversampled SDTV Video Decoder Decoder with Differential Inputs
Texas InstrumentsDS90UB903QSQE/NOPB
10 - 43MHz 18 Bit Color FPD-Link III Serializer with Bidirectional Control Channel 40-WQFN -40 to 105
Texas InstrumentsDS90UB902QSQE/NOPB
10 - 43MHz 14 Bit Color FPD-Link III Deserializer with Bidirectional Control Channel 40-WQFN -40 to 105

Descriptions

Descriptions of Analog Devices ADV7280BCPZ-M-RL provided by its distributors.

Tape & Reel (TR) EAR99 Active ADV7280 codec 10b 1.71V 70mA -40C~85C
10-Bit, 4× Oversampled SDTV Video Decoder with Deinterlacer
Video Decoder 1 ADC 10bit 32-Pin LFCSP EP T/R
Video Decoder, 10Bit, 172Msps, Lfcsp-Ep; Ic Type:-; Supply Voltage Min:1.71V; Supply Voltage Max:1.89V; Ic Case/Package:Lfcsp-Wq; No. Of Pins:32Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Qualification:- Rohs Compliant: Yes |Analog Devices, Inc. ADV7280BCPZ-M-RL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated