Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADV7180KCP32Z

10-Bit, 4× Oversampling SDTV Video Decoder
$ 8.528
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADV7180KCP32Z.

Analog Devices

Datasheet114 pages11 years ago
Official datasheet0 pages0 years ago

Farnell

element14 APAC

LKR

iiiC

Inventory History

3 month trend:
+31.16%

CAD Models

Download Analog Devices ADV7180KCP32Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.528
$ 8.8
Stock
413,307
192,273
Authorized Distributors
6
4
Case/Package
LFCSP EP
-
Number of Pins
32
32
Number of Bits
10
-
Settling Time
-
-
Interface
I2C
2-Wire, I2C
Integral Nonlinearity (INL)
-
-
Polarity
-
-
Number of DAC Channels
-
-
Min Supply Voltage
1.71 V
1.65 V
Max Supply Voltage
1.89 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADV7180KCP32Z.

Related Parts

Analog DevicesADV7391BCPZ
LOW POWER, CHIP SCALE, 10-BIT SD/HD VIDEO ENCODER Color Signal Encoder
Analog DevicesAD9705BCPZ
10-Bit, 175 MSPS TxDAC Digital-to-Analog Converter
Analog DevicesAD9705BCPZRL7
10-Bit, 175 MSPS TxDAC Digital-to-Analog Converter

Descriptions

Descriptions of Analog Devices ADV7180KCP32Z provided by its distributors.

10-Bit, 4× Oversampling SDTV Video Decoder
Video Decoder Tray ADV7180 Tin video processing unit 950mum 85mA 1.89V 1.25B
Video Decoder, 10Bit, 86Msps, Lfcsp-Ep; |Analog Devices, Inc. ADV7180KCP32Z
VIDEO DECODER, 10BIT, 86MSPS, LFCSP-EP; Available until stocks are exhausted Alternative available
Video Decoder 1ADC 10bit Automotive 32-Pin LFCSP EP Tray
IC VIDEO DECODER 32LFCSP "Video Decoder IC I2C, Serial ITU-R BT.656, NTSC, PAL, SECAM 32-LFCSP (5x5) Package"
Decoder LFCSP-32 Video Interface ICs ROHS
Video Interface IC, ITU-R BT.656, NTSC, PAL, SECAM, 1.71V, 1.62V, 1.65V, 1.89V, 2V, 3.6V, LFCSP, SMD, 5mm × 5mm × 830μm
IC VIDEO DECODER 10BIT 32LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADV7180KCP32Z.
  • ADV7180KCP32Z..