Analog Devices ADV7180KCP32Z-RL

Video Decoder Tape & Reel (TR) ADV7180 Surface Mount video processing unit 5mm 85mA 2V 1.25B
$ 8.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADV7180KCP32Z-RL.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet114 pages11 years ago
Datasheet116 pages12 years ago
Datasheet120 pages14 years ago
Datasheet116 pages15 years ago
Datasheet112 pages17 years ago

Upverter

Newark

Augswan

iiiC

Inventory History

3 month trend:
-0.16%

CAD Models

Download Analog Devices ADV7180KCP32Z-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.27
$ 7.016
Stock
385,770
713,702
Authorized Distributors
5
6
Case/Package
-
LFCSP EP
Number of Pins
32
32
Logic Function
-
-
Interface
2-Wire, I2C
I2C
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
1.65 V
1.71 V
Max Supply Voltage
3.6 V
1.89 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADV7180KCP32Z-RL.

Related Parts

MicrochipATMEGA48-20AU
In a Pack of 5, Microchip, 8bit AVR Microcontroller, 20MHz, 4 kB Flash, 32-Pin TQFP
MicrochipATMEGA8L-8AU
ATMEGA8L-8AU, 8BIT AVR MICROCONTROLLER, 8MHZ, 512 B, 8 KB FLASH, 32-PIN TQFP
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQFP32

Descriptions

Descriptions of Analog Devices ADV7180KCP32Z-RL provided by its distributors.

Video Decoder Tape & Reel (TR) ADV7180 Surface Mount video processing unit 5mm 85mA 2V 1.25B
ITU-R BT.656,NTSC,PAL,SECAM 1.71V,1.62V,1.65V 1.89V,2V,3.6V , 5mm*5mm*830¦Ìm
VIDEO DECODER, 10BIT, 86MSPS, LFCSP-EP; Available until stocks are exhausted
10-Bit, 4× Oversampling SDTV Video Decoder
Color Signal Decoder, CMOS, PQFP48
Video Decoder 1ADC 10-Bit 32-Pin LFCSP EP T/R
ICD,DECDR,ADV7180,32LCS 10BIT ADC,SDTV VID DECDR
IC VIDEO DECODER 10BIT 32LFCSP
Video Decoder, 10Bit, 86Msps, Lfcsp-Ep; Ic Type:-; Supply Voltage Min:1.65V; Supply Voltage Max:2V; Ic Case/Package:Lfcsp-Ep; No. Of Pins:32Pins; Operating Temperature Min:-10°C; Operating Temperature Max:70°C; Qualification:- Rohs Compliant: Yes |Analog Devices, Inc. ADV7180KCP32Z-RL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADV7180KCP32ZRL