Analog Devices ADV7180BCPZ-REEL

Video Decoder Tape & Reel (TR) ADV7180 Surface Mount video processing unit 1mm 85mA 2V 1.25B
$ 14.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADV7180BCPZ-REEL.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet116 pages12 years ago
Datasheet120 pages14 years ago
Datasheet116 pages15 years ago
Datasheet112 pages17 years ago

Upverter

HQonline

element14 APAC

Augswan

Inventory History

3 month trend:
-0.34%

CAD Models

Download Analog Devices ADV7180BCPZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.222
$ 12.787
Stock
521,767
873,453
Authorized Distributors
6
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
40
40
Logic Function
-
-
Interface
2-Wire, I2C
2-Wire, I2C
Number of Drivers
3
-
Number of Receivers
3
-
Data Rate
-
-
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.3 V
3.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADV7180BCPZ-REEL.

Related Parts

Analog DevicesADAU1977WBCPZ
4-Channel Quad ADC Delta-Sigma 192ksps 24-bit Serial Automotive AEC-Q100 40-Pin LFCSP EP Tray
Analog DevicesADAU1978WBCPZ
4-Channel Quad ADC Delta-Sigma 192ksps 24-bit Serial Automotive AEC-Q100 40-Pin LFCSP EP Tray
Analog DevicesADUC7021BCPZ62
Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI® MCU

Descriptions

Descriptions of Analog Devices ADV7180BCPZ-REEL provided by its distributors.

Video Decoder Tape & Reel (TR) ADV7180 Surface Mount video processing unit 1mm 85mA 2V 1.25B
Video Decoder, 10Bit, 86Msps, Lfcsp-Ep; Ic Type:-; Supply Voltage Min:1.65V; Supply Voltage Max:2V; Ic Case/Package:Lfcsp-Wq; No. Of Pins:40Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Qualification:- Rohs Compliant: Yes |Analog Devices, Inc. ADV7180BCPZ-REEL
The ADV7180 automatically detects and converts standard analog baseband television signals compatible with worldwide NTSC, PAL, and SECAM standards into 4:2:2 component video data compatible with the 8-bit ITU-R BT.656 interface standard. The simple digital output interface connects gluelessly to a wide range of MPEG encoders, codecs, mobile video processors, and Analog Devices, Inc., digital video encoders, such as the ADV7391. External HS, VS, and FIELD signals provide timing references for LCD controllers and other video ASICs, if required. Accurate 10-bit analog-to-digital conversion provides professional quality video performance for consumer applications with true 8-bit data resolution. Three analog video input channels accept standard composite, S-video, or component video signals, supporting a wide range of consumer video sources. AGC and clamp-restore circuitry allow an input video signal peak-to-peak range to 1.0 V. Alternatively, these can be bypassed for manual settings. The line-locked clock output allows the output data rate, timing signals, and output clock signals to be synchronous, asynchronous, or line locked even with ±5% line length variation. Output control signals allow glueless interface connections in many applications. The ADV7180 is programmed via a 2-wire, serial bidirectional port (I2C® compatible) and is fabricated in a 1.8 V CMOS process. Its monolithic CMOS construction ensures greater functionality with lower power dissipation. LFCSP package options makes the decoder ideal for space-constrained portable applications. A 64-lead LQFP package is pin compatible with the ADV7181C The 48-Lead LQFP, 40-lead LFCSP, and 32-lead LFCSP use one pin to output VS or FIELD Applications Digital camcorders and PDAs Low cost SDTV PIP decoder for digital TVs Multichannel DVRs for video security AV receivers and video transcoding PCI-/USB-based video capture and TV tuner cards Personal media players and recorders Smartphone/multimedia handsets In-car/automotive infotainment units Rearview camera/vehicle safety systems

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated