Analog Devices ADUC7021BCPZ62

Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI® MCU
$ 11.43
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUC7021BCPZ62.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Newark

Factory Futures

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADUC7021BCPZ62 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.43
$ 11.014
$ 11.014
Stock
146,752
127,050
127,050
Authorized Distributors
6
4
4
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
40
40
40
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
44 MHz
44 MHz
44 MHz
Number of I/Os
13
13
13
Interface
I2C, SPI, UART
I2C, SPI, UART
I2C, SPI, UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
62 kB
62 kB
62 kB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
PWM, Temp Sensor, WDT
PWM, Temp Sensor, WDT
PWM, Temp Sensor, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUC7021BCPZ62.

Descriptions

Descriptions of Analog Devices ADUC7021BCPZ62 provided by its distributors.

Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI® MCU
MCU 16-Bit/32-Bit ADuC7xxx ARM7TDMI RISC 62KB Flash 3.3V 40-Pin LFCSP EP
ARM other series 41.78MHz LFCSP-40(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
Arm Mcu, 41.78Mhz, 13I/O, Lfcsp-40; Product Range:Aduc Family Aduc7 Series Microcontrollers; Device Core:-; Data Bus Width:32 Bit; Operating Frequency Max:41.78Mhz; Program Memory Size:62Kb; No. Of Pins:40Pins; No. Of I/O S:13I/O S Rohs Compliant: Yes |Analog Devices, Inc. ADUC7021BCPZ62

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADUC7021BCPZ62 .