Texas Instruments THS5651AIPWR

10-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
$ 9.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS5651AIPWR.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages18 years ago

HQonline

Mouser

Sierra IC

iiiC

Inventory History

3 month trend:
-12.43%

CAD Models

Download Texas Instruments THS5651AIPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.011
$ 14.44
$ 14.44
Stock
301,414
349,761
349,761
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Bits
10
10
10
Settling Time
35 ns
35 ns
35 ns
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
4.5 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS5651AIPWR.

Related Parts

Analog DevicesAD9750ARUZRL7
10-Bit, 100 MSPS+ TxDAC® D/A Converter
Analog DevicesAD9750ARU
IC DAC 10BIT 125MSPS 28-TSSOP / Bit Digital to Analog Converter 28-TSSOP
Analog DevicesAD9760ARUZ
10-Bit, 100 MSPS+ TxDAC® D/A Converter
Texas InstrumentsDAC900E/2K5
10-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
Texas InstrumentsDAC900E
10-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
Texas InstrumentsTHS5641AIPW
8-Bit, 100-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments THS5651AIPWR provided by its distributors.

10-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
5V 125MS/s 10bit 1 10 Parallel 3V~5.5V Current Source TSSOP-28 SMD, Adhesive Mount 1.2mm H
Converters - Digital to Analog (DAC) 10-Bit, 100MSPS, Comms DAC
DAC 1-CH Segment 10-bit 28-Pin TSSOP T/R
D/A Converter (D-A) IC; Resolution (Bits):10; Settling Time:35ns; Update Rate:125MSPS; No. of DACs:1; Data Interface:Parallel; Output Type:Current; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.