Analog Devices ADV7120KPZ50

Surface Mount QUAD J BEND External Digital to Analog Converter 0C~70C 125mA 4.57mm 1LSB
$ 35.51

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADV7120KPZ50.

Upverter

Datasheet12 pages29 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADV7120KPZ50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 35.51
$ 35.1
$ 35.1
Stock
58,865
167,009
167,009
Authorized Distributors
1
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
44
44
44
Logic Function
-
-
-
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Memory Size
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesMAX547BCQH+TD
PARALLEL WORD INPUT LOADING 5 us SETTLING TIME 13-BIT DAC PQCC44
Analog DevicesMAX547ACQH+TD
PARALLEL WORD INPUT LOADING 5 us SETTLING TIME 13-BIT DAC PQCC44
Analog DevicesAD7568BPZ
D/A Converter, 8 Func, Serial Input Loading, 0.5us Settling Time, PQCC44
Analog DevicesAD7568BPZ-REEL
OCTAL SERIAL INPUT LOADING 0.5 us SETTLING TIME 12-BIT DAC PQCC44
Analog DevicesAD7568BP
LC2MOS Octal 12-Bit DAC | IC DAC 12BIT A-OUT 44PLCC

Descriptions

Descriptions of Analog Devices ADV7120KPZ50 provided by its distributors.

Surface Mount QUAD J BEND External Digital to Analog Converter 0C~70C 125mA 4.57mm 1LSB
80 MHZ, TRIPLE 8-BIT VIDEO DAC
DAC 3-CH Segment 8-bit 44-Pin PLCC
The ADV7120 (ADV®) is a digital video converter on a single monolithic chip. The part is specifically designed for high resolution color graphics and video systems. It consists of three, high speed, 8-bit, video D/A converters (RGB) a standard TTL input interface and high impedance, analog output, current sources. The ADV7120 has three separate, 8-bit, pixel input ports, one each for red, green and blue video data. Additional video input controls on the part include composite sync, blank and reference white. A single +5 V supply, an external 1.23 V reference and pixel clock input are all that are required to make the part operational. The ADV7120 is capable of generating RGB video output signals, which are compatible with RS-343A and RS-170 video standards, without requiring external buffering. The ADV7120 is fabricated in a +5 V CMOS process. Its monolithic CMOS construction ensures greater functionality with low power dissipation. The part is packaged in both a 0.6', 40-pin plastic DIP and a 44-pin plastic leaded (J-lead) chip carrier, PLCC.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated