Analog Devices AD7568BPZ

D/A Converter, 8 Func, Serial Input Loading, 0.5us Settling Time, PQCC44
$ 84.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7568BPZ.

Upverter

Datasheet14 pages29 years ago
Datasheet12 pages29 years ago
Technical Drawing1 page23 years ago

Analog Devices

SHENGYU ELECTRONICS

Farnell

Newark

Inventory History

3 month trend:
+8.92%

CAD Models

Download Analog Devices AD7568BPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 84.925
$ 34.94
$ 34.94
Stock
133,554
174,495
174,495
Authorized Distributors
6
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
44
44
44
Number of Bits
12
12
12
Settling Time
500 ns
500 ns
500 ns
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
-
-
Number of DAC Channels
8
8
8
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7568BP
LC2MOS Octal 12-Bit DAC | IC DAC 12BIT A-OUT 44PLCC
Analog DevicesMAX547BCQH+TD
PARALLEL WORD INPUT LOADING 5 us SETTLING TIME 13-BIT DAC PQCC44
Analog DevicesMAX547ACQH+TD
PARALLEL WORD INPUT LOADING 5 us SETTLING TIME 13-BIT DAC PQCC44
Analog DevicesADV7120KPZ30
Surface Mount QUAD J BEND External Digital to Analog Converter 0C~70C 125mA 4.55mm 1LSB
Analog DevicesADV7120KP50
44-LCC (J-Lead) 8542.39.00.01 D/A CONVERTER Non-RoHS Compliant digital to analog converter

Descriptions

Descriptions of Analog Devices AD7568BPZ provided by its distributors.

D/A Converter, 8 Func, Serial Input Loading, 0.5us Settling Time, PQCC44
Digital to Analog Converter 8 Channel Rail to Rail 12-Bit 44-Pin PLCC
DAC 8-CH Segment 12-bit 44-Pin PLCC Tube
44-LCC (J-Lead) Current - Unbuffered R-2R AD7568 digital to analog converter 10V 550ns (Typ) 2Msps 0.5LSB
D/A CONVERTER, 8 FUNC, SERIAL IN
DAC, OCTAL, 12BIT, PLCC-44; Resolution (Bits):12bit; Sampling Rate:-; Input Channel Type:-; Supply Voltage Range:4.75V to 5.25V; ADC / DAC Case Style:PLCC; No. of Pins:44Pins; Data Interface:Serial; Operating Temperature Min:-40°C RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated