Analog Devices ADV7120KP30

PARALLEL 8BITS Surface Mount QUAD J BEND Digital to Analog Converter 70C 16.5862mm 1.4V
$ 27.01

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADV7120KP30.

Sierra IC

Datasheet12 pages29 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADV7120KP30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.01
$ 26.15
$ 26.15
Stock
192,132
93,865
93,865
Authorized Distributors
1
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
44
44
44
Logic Function
-
-
-
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Memory Size
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesAD7891APZ-1REEL
8-Channel Single ADC SAR 454.5ksps 12-bit Parallel/Serial 44-Pin PLCC T/R
Analog DevicesAD7891BPZ-1
8-Channel Single ADC SAR 454.5ksps 12-bit Parallel/Serial 44-Pin PLCC Tube
Analog DevicesAD7861APZ
Analogue To Digital Converter, 11 Bit, 28.6 Ksps, Single, 4.75 V, 5.25 V, Lcc
Analog DevicesMAX547ACQH+TD
PARALLEL WORD INPUT LOADING 5 us SETTLING TIME 13-BIT DAC PQCC44
Texas InstrumentsTMS320C10FNL25
DIGITAL SIGNAL PROCESSOR Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 35.1MHz, CMOS, PQCC44
Memory OTP EEPROM, 1Mb, 64K x 16, 5Vcc, -40°C to +85°C, 44-PLCC, RoHS

Descriptions

Descriptions of Analog Devices ADV7120KP30 provided by its distributors.

PARALLEL 8BITS Surface Mount QUAD J BEND Digital to Analog Converter 70C 16.5862mm 1.4V
CMOS 80 MHz, Triple 8-Bit Video DAC / DAC 3-CH Segment 8-bit 44-Pin PLCC
D/A Converter, 3 Func, Parallel, 8 Bits Input Loading, PQCC44
IC DAC VIDEO 3-CH 30MHZ 44PLCC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADV 7120KP30
  • ADV7120KP-30