
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Analog Devices | ADUM6400CRIZ-RL | 0 | 1K | Tape & Reel | 4h | |||||||
| Arrow Electronics | ADUM6400CRIZ-RL | 0 | 1K | |||||||||
| Win Source | WS-ADUM6400CRIZ-RL | 20 | 3 | 15h | ||||||||
| Worldway Electronics | ADUM6400CRIZ-RL | 14,845 | 7 | Tape & Reel | 14h | |||||||
| Esaler Electronic | ADUM6400CRIZ-RL | 1,000 | 7h |
Download Analog Devices ADUM6400CRIZ-RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Analog Devices ADUM6400CRIZ-RL provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names: