Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FS6377-01IG-XTD

FS Series 5 V 27 MHz SMT Programmable 3-PLL Clock Generator IC - SOIC-16
$ 10.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FS6377-01IG-XTD.

Upverter

Datasheet24 pages18 years ago
Datasheet23 pages4 years ago

IHS

Newark

ODG (Origin Data Global)

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FS6377-01IG-XTD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.52
$ 2.89
Stock
417,350
229,702
Authorized Distributors
1
3
Case/Package
SOP
SOP
Number of Pins
16
16
PLL
Yes
Yes
Input
Crystal
Crystal
Max Frequency
27 MHz
150 MHz
Number of Outputs
4
4
Min Supply Voltage
3 V
4.5 V
Max Supply Voltage
3.6 V
5.5 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-06-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 3 years ago)

Related Parts

FS6370 Series EEPROM Programmable 3-PLL Clock Generator IC - SOIC-16
Renesas601M-02ILF
PLL Clock Multiplier Single 16-Pin SOIC N Tube
PECL Clock Synthesizer, 3.3 V / 5 V, 50 - 200 MHz
Renesas670M-04ILF
Low Skew Clock Driver, 670 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
Low Skew Clock Driver, 670 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
onsemiNB4N507AD
Clock Crystal Clock/Frequency Synthesizer 16-SOIC (0.154 3.90mm Width) NB4N507A clock generator ic 5V 200MHz 35mA 9.9mm

Descriptions

Descriptions of onsemi FS6377-01IG-XTD provided by its distributors.

FS Series 5 V 27 MHz SMT Programmable 3-PLL Clock Generator IC - SOIC-16
FS6377-01IG-XTD, 4 PLL CLOCK SYNTHESIZER, 0.8 - 150 MHZ, 16-PIN SOIC
Programmable PLL Clock Generator Triple 16-Pin SOIC Rail
Crystal PLL Clock Generator 16-SOIC (0.154 3.90mm Width) FS6377 clock generator circuit 5V 230MHz 43mA 43mA
Clock Generator 5MHz to 27MHz-IN 150MHz-OUT 16-Pin SOIC Tube
Clock Generators & Support Products I2C PROG 3-PLL CLK (IND)
Pll Clock Generator, 150Mhz, Soic-16; Clock Ic Type:Pll Clock Generator; Frequency:150Mhz; No. Of Outputs:4Outputs; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Clock Ic Case Style:Soic; No. Of Pins:16Pins; Operating Temperature Rohs Compliant: Yes |Onsemi FS6377-01IG-XTD
Programmable 3-PLL Clock Generator IC
Processor Specific Clock Generator, 150MHz, CMOS, PDSO16
I2C Programmable 3-PLL Clock 11486-913

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FS637701IGXTD