Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FS6377-01G-XTD

FS Series 5 V 27 MHz SMT Programmable 3-PLL Clock Generator IC - SOIC-16
$ 2.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FS6377-01G-XTD.

Upverter

Technical Drawing1 page4 years ago

Newark

ODG (Origin Data Global)

IHS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FS6377-01G-XTD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.89
$ 10.52
Stock
229,317
417,019
Authorized Distributors
3
1
Case/Package
SOP
SOP
Number of Pins
16
16
PLL
Yes
Yes
Input
Crystal
Crystal
Max Frequency
150 MHz
27 MHz
Number of Outputs
4
4
Min Supply Voltage
4.5 V
3 V
Max Supply Voltage
5.5 V
3.6 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-06-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 3 years ago)

Related Parts

FS6370 Series EEPROM Programmable 3-PLL Clock Generator IC - SOIC-16
PECL Clock Synthesizer, 3.3 V / 5 V, 50 - 200 MHz
onsemiNB4N507AD
Clock Crystal Clock/Frequency Synthesizer 16-SOIC (0.154 3.90mm Width) NB4N507A clock generator ic 5V 200MHz 35mA 9.9mm
Renesas601M-02ILF
PLL Clock Multiplier Single 16-Pin SOIC N Tube
Renesas670M-04ILF
Low Skew Clock Driver, 670 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
Low Skew Clock Driver, 670 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO16

Descriptions

Descriptions of onsemi FS6377-01G-XTD provided by its distributors.

FS Series 5 V 27 MHz SMT Programmable 3-PLL Clock Generator IC - SOIC-16
I2C Programmable 3-PLL Clock FS6377-01G-XTD
FS6377-01G-XTD, 4 PLL CLOCK SYNTHESIZER, 0.8 - 150 MHZ, 16-PIN SOIC
Programmable PLL Clock Generator Triple 16-Pin SOIC Rail
Crystal PLL Clock Generator 16-SOIC (0.154 3.90mm Width) FS6377 clock generator circuit 5V 230MHz 43mA 43mA
Clock Generator 5MHz to 27MHz-IN 150MHz-OUT 16-Pin SOIC Tube
PLL CLOCK GENERATOR, 150MHZ, SOIC-16; Clock IC Type: PLL Clock Generator; Frequency: 150MHz; No. of Outputs: 4Outputs; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Clock IC Case Style: SOIC; No. of Pins: 16Pins; Operating
Processor Specific Clock Generator, 150MHz, CMOS, PDSO16
The FS6377 is a CMOS clock generator IC designed to minimize cost and component count in a variety of electronic systems. Three I2C-programmable phase locked loops (PLLs) feeding four programmable muxes and post dividers provide a high degree of flexibility.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FS6377-01G-XTD.
  • FS637701GXTD