
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Analog Devices | ADUM6201CRWZ-RL | 22,000 | 1K | Tape & Reel | 16h | |||||||
| Arrow Electronics | ADUM6201CRWZ-RL | 0 | 1K | |||||||||
| Win Source | WS-ADUM6201CRWZ-RL | 9,800 | 4 | 10h | ||||||||
| Worldway Electronics | ADUM6201CRWZ-RL | 24,227 | 7 | Tape & Reel | 9h | |||||||
| IC Components Ltd. | ADUM6201CRWZ-RL | 2,500 | 1d |
Download datasheets and manufacturer documentation for Analog Devices ADUM6201CRWZ-RL.
Download Analog Devices ADUM6201CRWZ-RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Analog Devices ADUM6201CRWZ-RL provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:
Download datasheets and manufacturer documentation for Analog Devices ADUM6201CRWZ-RL.