
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | ADUM6201ARWZ-RL | 538 | 1 | Cut Tape | ||||||||
| Analog Devices | ADUM6201ARWZ-RL | 120 | 1 | Tape & Reel | 3h | |||||||
| Rochester Electronics | ADUM6201ARWZ-RL | 10 | 13h | |||||||||
| DigiKey | ADUM6201ARWZ-RLCT-ND | 597 | 1 | Cut Tape | ||||||||
| Arrow Electronics | ADUM6201ARWZ-RL | 0 | 1K |
Download datasheets and manufacturer documentation for Analog Devices ADUM6201ARWZ-RL.
Download Analog Devices ADUM6201ARWZ-RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Analog Devices ADUM6201ARWZ-RL provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:
Download datasheets and manufacturer documentation for Analog Devices ADUM6201ARWZ-RL.