
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | ADUM6201ARIZ-RL | 794 | 1 | Cut Tape | ||||||||
| Analog Devices | ADUM6201ARIZ-RL | 41,007 | 1 | Tape & Reel | 2h | |||||||
| Rochester Electronics | ADUM6201ARIZ-RL | 1,064 | 19h | |||||||||
| DigiKey | 505-ADUM6201ARIZ-RLCT-ND | 31 | 1 | Cut Tape | ||||||||
| Arrow Electronics | ADUM6201ARIZ-RL | 0 | 1K |
Download datasheets and manufacturer documentation for Analog Devices ADUM6201ARIZ-RL.
Download Analog Devices ADUM6201ARIZ-RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Analog Devices ADUM6201ARIZ-RL provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:
Download datasheets and manufacturer documentation for Analog Devices ADUM6201ARIZ-RL.