Analog Devices ADUM6000ARWZ-RL

Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 3V to 5.5V 16-Pin SOIC W T/R
$ 7.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM6000ARWZ-RL.

HQonline

Datasheet16 pages12 years ago

Analog Devices

Upverter

Inventory History

3 month trend:
-2.74%

CAD Models

Download Analog Devices ADUM6000ARWZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsSN65LVDS391D
TEXAS INSTRUMENTS SN65LVDS391D.LVDS Driver, LVDS, 1.5 ns, 20 mA, -40 C, 85 C, 3 V
Texas InstrumentsDS34LV86TMX/NOPB
EAR99 DS34LV86 Tape & Reel (TR) RS422RS485 interface receiver 3.3V 15mA 547.485991mg 35ns
Texas InstrumentsDS90LV031ATMX/NOPB
30mA LVDS 0 4 3V 200MHz 2ns 3.6V 250MHz(Typ) LVCMOS,LVTTL 400Mbps SOIC-16 9.91mm*3.91mm*1.45mm
NXP SemiconductorsPCF8574T/3,518
PCF8574 Series 2.5 - 6V Remote 8-bit I/O Expander for I2C-bus - SOIC-16

Descriptions

Descriptions of Analog Devices ADUM6000ARWZ-RL provided by its distributors.

Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 3V to 5.5V 16-Pin SOIC W T/R
ISOL DC-DC CONV 5KVRMS 16SOIC W / Module DC-DC 1-OUT 3V to 5V 0.4W 16-Pin SOIC W T/R
Dc/Dc Conv, 5V, 0.08A, 180Mhz, 105Deg C; Output Type:Fixed; No. Of Outputs:1Outputs; Topology:-; Input Voltage Min:3V; Input Voltage Max:5.5V; Max Output Current:80Ma; Ic Case/Package:Wsoic; No. Of Pins:16Pins; Output Voltage Min:-Rohs Compliant: Yes |Analog Devices, Inc. ADUM6000ARWZ-RL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated