
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Analog Devices | ADUM6000ARIZ-RL | 14,200 | 1K | Tape & Reel | 3h | |||||||
| DigiKey | 505-ADUM6000ARIZ-RLCT-ND | 1,000 | 1 | Cut Tape | ||||||||
| Arrow Electronics | ADUM6000ARIZ-RL | 0 | 1K | |||||||||
| Mouser | 584-ADUM6000ARIZ-R | 340 | 1 | Tape & Reel | ||||||||
| Win Source | WS-ADUM6000ARIZ-RL | 1,718 | 2 | 13h |
Download Analog Devices ADUM6000ARIZ-RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Analog Devices ADUM6000ARIZ-RL provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names: