Analog Devices ADUM5202ARWZ

Dual Channel Isolators with Integrated DC-to-DC Converter | DGTL ISO 2.5KV GEN PURP 16SOIC
$ 7.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM5202ARWZ.

Newark

Datasheet28 pages13 years ago

Analog Devices

HQonline

Upverter

element14 APAC

Inventory History

3 month trend:
-14.68%

CAD Models

Download Analog Devices ADUM5202ARWZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM5202ARWZ.

Related Parts

Analog DevicesMAX3097ECSE+
Triple Receiver RS-422/RS-485 16-Pin SOIC N / IC RCVR TRIPLE RS422/485 16-SOIC
Analog DevicesMAX3097EESE+
±15kV ESD-Protected, 32Mbps, 3V/5V,Triple RS-422/RS-485 Receivers with Fault Detection
Analog DevicesMAX3098EAESE+
±15kV ESD-Protected, 32Mbps, 3V/5V,Triple RS-422/RS-485 Receivers with Fault Detection
Texas InstrumentsISO7340CQDWQ1
Automotive, low-power, quad-channel, 4/0, 25-Mbps digital isolator 16-SOIC -40 to 125
Texas InstrumentsISO7342FCQDWRQ1
Automotive, low-power, quad-channel, 2/2, 25-Mbps digital isolator 16-SOIC -40 to 125
Texas InstrumentsISO3086TDW
TEXAS INSTRUMENTS ISO3086TDW Digital Isolator, 25 ns, 4.5 V, 5.5 V, SOIC, 16 Pins

Descriptions

Descriptions of Analog Devices ADUM5202ARWZ provided by its distributors.

Dual Channel Isolators with Integrated DC-to-DC Converter | DGTL ISO 2.5KV GEN PURP 16SOIC
Digital Isolator CMOS 2-CH 1Mbps 16-Pin SOIC W Tube
DGTL ISOLTR 2.5KV 2CH GP 16-SOIC
DGTL ISO 2500VRMS 2CH GP 16SOIC
DUAL-CHANNEL ISOLATOR W/INTEGR
DIGITAL ISOLATOR, 2CH, -40 TO 105DEG C;
Digital Isolator, 2Ch, -40 To 105Deg C; No. Of Channels:2Channels; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Ic Case/Package:Wsoic; No. Of Pins:16Pins; Data Rate:1Mbps; Input Level:Cmos; Output Level:Cmos; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADUM5202ARWZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated