Analog Devices ADUM4160BRIZ

ANALOG DEVICES ADUM4160BRIZ Digital Isolator, 1, 60 ns, 3.1 V, 5.5 V, SOIC, 16 Pins
$ 7.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM4160BRIZ.

element14 APAC

Datasheet16 pages14 years ago
Datasheet18 pages14 years ago

Analog Devices

Upverter

SOS electronic

Inventory History

3 month trend:
+21.05%

CAD Models

Download Analog Devices ADUM4160BRIZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.97
$ 9.53
Stock
325,438
197,721
Authorized Distributors
6
6
Number of Channels
2
2
Channel Type
Bidirectional
Bidirectional
Data Rate
12 Mbps
12 Mbps
Isolation Voltage
-
-
Propagation Delay
70 ns
70 ns
Pulse Width Distortion (PWD)
-
-
Rise Time
20 ns
-
Min Supply Voltage
3.1 V
3.1 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
Case/Package
SOIC
SOIC
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM4160BRIZ.

Related Parts

Analog DevicesADUM3160BRWZ
ANALOG DEVICES - ADUM3160BRWZ - IC, ISOLATOR, DIGITAL, USB, 16SOIC
Analog DevicesADUM1411BRWZ
Digital Isolator CMOS 4-CH 10Mbps 16-Pin SOIC W Tube / DGTL ISO 3.75KV GEN PURP 16SOIC
Analog DevicesADUM1411ARWZ
DGTL ISO 3.75KV GEN PURP 16SOIC / Digital Isolator CMOS 4-CH 1Mbps 16-Pin SOIC W Tube

Descriptions

Descriptions of Analog Devices ADUM4160BRIZ provided by its distributors.

ANALOG DEVICES ADUM4160BRIZ Digital Isolator, 1, 60 ns, 3.1 V, 5.5 V, SOIC, 16 Pins
Full/Low Speed USB Digital Isolator
Digital Isolator CMOS 4-CH 12Mbps 16-Pin SOIC Tube
DGT ISOL 5000VRMS 2CH USB 16SOIC
DGTL ISOLTR 5KV 1CH USB 16-SOIC
SOP-16-300mil Digital Isolators ROHS
DIGITAL ISOLATOR, 2CH, -40 TO 105DEG C;
Interface Circuit, CMOS, PDSO16
ADUM4160 - FULL/LOW SPEED 5KV US
Digital Isolator, 2Ch, -40 To 105Deg C; No. Of Channels:2Channels; Supply Voltage Min:3.1V; Supply Voltage Max:5.5V; Ic Case/Package:Soic; No. Of Pins:16Pins; Data Rate:12Mbps; Input Level:Cmos; Output Level:Cmos; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADUM4160BRIZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADUM 4160 BRIZ
  • ADUM4160BRIZ .
  • ADUM4160BRIZ.