Analog Devices ADUM4153BRIZ

5 kV, 7-Channel, SPIsolator™ Digital Isolators for SPI (with 0/3 Aux channel directionality)
$ 8.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM4153BRIZ.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago

Upverter

HQonline

Newark

Inventory History

3 month trend:
-11.29%

CAD Models

Download Analog Devices ADUM4153BRIZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM4153BRIZ.

Related Parts

MicrochipMCP2200-I/SO
USB 2.0 to UART Protocol Converter with GPIO UART Interface 3.3V/5V 20-Pin SOIC W Tube
MicrochipMCP2200T-I/SO
USB 2.0 to UART Protocol Converter with GPIO UART Interface 3.3V/5V 20-Pin SOIC W T/R
Texas InstrumentsMAX3222IDWR
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SOIC -40 to 85
Texas InstrumentsMAX3222CDW
EAR99 MAX3222 Tube ALSO OPERATES AT 5V SUPPLY interface driver 5V 1mA 500.709277mg 250kbps
Texas InstrumentsMAX3223IDWR
Dual Transmitter/Receiver RS-232 20-Pin SOIC T/R / IC DRVR/RCVR MULTCH RS232 20SOIC
Analog DevicesADUM4151ARIZ
5 kV, 7-Channel, SPIsolator™ Digital Isolators for SPI (with 2/1 Aux channel directionality)

Descriptions

Descriptions of Analog Devices ADUM4153BRIZ provided by its distributors.

5 kV, 7-Channel, SPIsolator™ Digital Isolators for SPI (with 0/3 Aux channel directionality)
Digital Isolator CMOS 7-CH 17MHZ 20-Pin SOIC W Tube
7 Ch, Isolator for SPI Interfa
DGT ISOL 5000VRMS 7CH SPI 20SOIC
DGTL ISOLTR 5KV 7CH SPI 20-SOIC
SOP-20-300mil Digital Isolators ROHS
DIGITAL ISOLATOR, 7CH, -40 TO 125DEG C;
Interface Circuit, DMOS, PDSO20
Digital Iso, 34Mbps, 7Ch/125Degc/Wsoic20; No. Of Channels:7Channels; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Ic Case/Package:Wsoic; No. Of Pins:20Pins; Data Rate:34Mbps; Input Level:-; Output Level:-; Isolation Voltage:5Kv Rohs Compliant: Yes |Analog Devices, Inc. ADUM4153BRIZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated