Analog Devices ADUM3210WCRZ

Digital Isolator CMOS 2-CH 25Mbps Automotive AEC-Q100 8-Pin SOIC N Tube
$ 5.753
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM3210WCRZ.

Analog Devices

Datasheet12 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago

Upverter

Newark

Inventory History

3 month trend:
+10.14%

CAD Models

Download Analog Devices ADUM3210WCRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.753
$ 2.095
$ 2.095
Stock
97,899
417,287
417,287
Authorized Distributors
6
4
4
Number of Channels
2
2
2
Channel Type
Unidirectional
Unidirectional
Unidirectional
Data Rate
10 Mbps
25 Mbps
25 Mbps
Isolation Voltage
-
-
-
Propagation Delay
50 ns
42 ns
42 ns
Pulse Width Distortion (PWD)
3 ns
2 ns
2 ns
Rise Time
2.5 ns
-
-
Min Supply Voltage
-
2.8 V
2.8 V
Max Supply Voltage
-
5 V
5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
R
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM3210WCRZ.

Related Parts

Analog DevicesADUM3211BRZ
Digital Isolator CMOS 2-CH 10Mbps 8-Pin SOIC N Tube / DGTL ISO 2.5KV GEN PURP 8SOIC
Analog DevicesADUM3210BRZ
ANALOG DEVICES ADUM3210BRZ Digital Isolator, Dual, 2, 50 ns, 2.7 V, 5.5 V, SOIC, 8 Pins
Analog DevicesADUM3210ARZ
Dual-Channel Digital Isolator, Enhanced System-Level ESD Reliability

Descriptions

Descriptions of Analog Devices ADUM3210WCRZ provided by its distributors.

Digital Isolator CMOS 2-CH 25Mbps Automotive AEC-Q100 8-Pin SOIC N Tube
DIGITAL ISOLATOR; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Minimum Operating Temperature: -40 Cel;
Digital Isolator, 2Ch, 125Deg C, Nsoic-8; No. Of Channels:2Channels; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Data Rate:25Mbps; Input Level:-; Output Level:-; Isolation Type:Magneticrohs Compliant: Yes |Analog Devices, Inc. ADUM3210WCRZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated