Analog Devices ADUM2250ARWZ

ANALOG DEVICES ADUM2250ARWZ Digital Isolator, Dual, 2, 162 ns, 3 V, 5.5 V, SOIC, 16 Pins
$ 5.897
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM2250ARWZ.

HQonline

Datasheet16 pages12 years ago

Analog Devices

Factory Futures

Farnell

Newark

Inventory History

3 month trend:
-15.28%

CAD Models

Download Analog Devices ADUM2250ARWZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.897
$ 5.62
$ 5.62
Stock
272,016
429,827
429,827
Authorized Distributors
6
6
6
Number of Channels
2
2
2
Channel Type
Bidirectional
Bidirectional
Bidirectional
Data Rate
1 Mbps
1 Mbps
1 Mbps
Isolation Voltage
5000 Vrms
-
-
Propagation Delay
162 ns
-
-
Pulse Width Distortion (PWD)
85 ns
85 ns
85 ns
Rise Time
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
105 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM2250ARWZ.

Related Parts

Texas InstrumentsISO1050DW
Isolated 5-V CAN transceiver 16-SOIC -55 to 105
Texas InstrumentsSN75C3232EDW
EAR99 75C3232 Tube ALSO OPERATES WITH 5V SUPPLY interface transceiver 5V 1mA 420.395078mg 300ns
Analog DevicesADUM2251ARWZ
ANALOG DEVICES ADUM2251ARWZ Digital Isolator, 2, 162 ns, 3 V, 5.5 V, SOIC, 16 Pins
Analog DevicesMAX3232ECWE+T
±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers
Analog DevicesADM3054BRWZ
5 kV rms Signal Isolated High Speed CAN Transceiver with Bus Protection
Texas InstrumentsTRSF3232EIDWR
EAR99 TRSF3232 Tape & Reel (TR) RS232 interface receiver 5V 1mA 420.395078mg 1Mbps

Descriptions

Descriptions of Analog Devices ADUM2250ARWZ provided by its distributors.

ANALOG DEVICES ADUM2250ARWZ Digital Isolator, Dual, 2, 162 ns, 3 V, 5.5 V, SOIC, 16 Pins
Digital Isolator Open Drain 2-CH 1Mbps 16-Pin SOIC W Tube / DGTL ISOLATOR 5KV 2CH I2C 16SOIC
Magnetic isolation 2 I2C SOP-16-300mil Digital Isolators ROHS
Hot-Swappable Dual I2C® Isolators, 5 kV
DGT ISOL 5000VRMS 2CH I2C 16SOIC
DIGITAL ISOLATOR, 2CH, -40 TO 105DEG C;
SSR RELAY SPST-NO 150MA 0-400V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADUM2250ARWZ .