Analog Devices ADUM2200WARWZ-RL

Digital Isolator CMOS 2-CH 1Mbps Automotive AEC-Q100 16-Pin SOIC W T/R
$ 4.03

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM2200WARWZ-RL.

Alternate Parts

Price @ 1000
$ 4.03
$ 4.675
$ 4.675
Stock
113,739
435,514
435,514
Authorized Distributors
2
4
4
Number of Channels
2
2
2
Channel Type
Unidirectional
Unidirectional
Unidirectional
Data Rate
1 Mbps
1 Mbps
1 Mbps
Isolation Voltage
-
-
-
Propagation Delay
150 ns
9 ns
9 ns
Pulse Width Distortion (PWD)
40 ns
3.7 ns
3.7 ns
Rise Time
-
-
-
Min Supply Voltage
-
3.3 V
3.3 V
Max Supply Voltage
-
5 V
5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
105 °C
105 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
-
16
16

Descriptions

Descriptions of Analog Devices ADUM2200WARWZ-RL provided by its distributors.

Digital Isolator CMOS 2-CH 1Mbps Automotive AEC-Q100 16-Pin SOIC W T/R
DGTL ISO 5KV 2CH GEN PURP 16SOIC
DGTL ISO 5000VRMS 2CH GP 16SOIC
DGTL ISOLTR 5KV 2CH GP 16-SOIC
5kVrms DUAL-CHANNEL DIGITAL ISOLATORS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated