Analog Devices ADUM1446ARQZ

Micropower Quad-Channel Digital Isolator, Default Low (3/1 Channel Directionality)
$ 4.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM1446ARQZ.

Analog Devices

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago

Newark

element14 APAC

LKR

Farnell

Inventory History

3 month trend:
-34.65%

CAD Models

Download Analog Devices ADUM1446ARQZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.06
$ 4.02
$ 4.02
Stock
2,096,710
308,749
308,749
Authorized Distributors
6
6
6
Number of Channels
4
4
4
Channel Type
Unidirectional
Unidirectional
Unidirectional
Data Rate
2 Mbps
2 Mbps
2 Mbps
Isolation Voltage
4000 Vrms
2500 Vrms
2500 Vrms
Propagation Delay
180 ns
180 ns
180 ns
Pulse Width Distortion (PWD)
8 ns
8 ns
8 ns
Rise Time
2 ns
-
-
Min Supply Voltage
2.25 V
2.25 V
2.25 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
QSOP
QSOP
QSOP
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM1446ARQZ.

Related Parts

Analog DevicesMAX7317AEE+
10-Port SPI-Interfaced I/O Expander with Overvoltage and Hot-Insertion Protection
Analog DevicesADUM1445ARQZ
Micropower Quad-Channel Digital Isolator, Default Low (4/0 Channel Directionality)
Analog DevicesADUM1440ARQZ
Micropower Quad-Channel Digital Isolator, Default High (4/0 Channel Directionality)
Analog DevicesADUM1442ARQZ
Micropower Quad-Channel Digital Isolator, Default High (2/2 Channel Directionality)
MicrochipMIC74YQS
MIC74 Series 3.6V 100 kHz 2-Wire Serial I/O Expander & Fan Controller - QSOP-16
Analog DevicesMAX11206EEE+
20-Bit, Single-Channel, Ultra-Low-Power, Delta-Sigma ADCs with Programmable Gain and GPIO

Descriptions

Descriptions of Analog Devices ADUM1446ARQZ provided by its distributors.

Micropower Quad-Channel Digital Isolator, Default Low (3/1 Channel Directionality)
Analog Devices ADUM1446ARQZ Linear IC Digital isolator tube type 4-channel
Magnetic isolation 4 QSOP-16-150mil Digital Isolators ROHS
Micro-power Quad-CH Digital Is
Digital Isolator CMOS 4-CH 2Mbps 16-Pin QSOP Tube
DGTL ISOLTR 2.5KV 4CH GP 16-SSOP
DIGITAL ISOLATOR, 4CH, -40 TO 125DEG C;
Dig. Isol. 4Ch 2,5kV 2MBd QSOP16
ADUM1446 - MICROPOWER QUAD-CHANN
DGTL ISO 2500VRMS 4CH GP 16QSOP
DGTL ISO 2.5KV GEN PURP 16QSOP
M/PWR QUAD-CH DIGITAL ISOLATOR
Digital Isolator, 4Ch, -40 To 125Deg C; No. Of Channels:4Channels; Supply Voltage Min:2.25V; Supply Voltage Max:3.6V; Ic Case/Package:Qsop; No. Of Pins:16Pins; Data Rate:2Mbps; Input Level:Cmos; Output Level:Cmos; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADUM1446ARQZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADUM1446ARQZ .