Analog Devices ADUM1410ARWZ-RL

Digital Isolator Cmos 4-CH 1MBPS 16-PIN SOIC W T/r / Dgtl Iso 3.75KV Gen Purp 16SOIC
$ 3.989
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM1410ARWZ-RL.

Analog Devices

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago

Upverter

element14 APAC

Inventory History

3 month trend:
+129%

CAD Models

Download Analog Devices ADUM1410ARWZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.989
$ 4.616
$ 4.616
Stock
301,738
381,499
381,499
Authorized Distributors
6
6
6
Number of Channels
4
4
4
Channel Type
Unidirectional
Unidirectional
Unidirectional
Data Rate
10 Mbps
10 Mbps
10 Mbps
Isolation Voltage
-
560 Vrms
560 Vrms
Propagation Delay
100 ns
50 ns
50 ns
Pulse Width Distortion (PWD)
40 ns
5 ns
5 ns
Rise Time
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
105 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM1410ARWZ-RL.

Related Parts

Analog DevicesADUM1411ARWZ
DGTL ISO 3.75KV GEN PURP 16SOIC / Digital Isolator CMOS 4-CH 1Mbps 16-Pin SOIC W Tube
Analog DevicesADUM1310BRWZ
Magnetic isolation 3 General-purpose SOP-16-300mil Digital Isolators ROHS
Analog DevicesADUM1411ARWZ-RL
Magnetic isolation 4 General-purpose SOP-16-300mil Digital Isolators ROHS
MicrochipMCP2200-I/SO
USB 2.0 to UART Protocol Converter with GPIO UART Interface 3.3V/5V 20-Pin SOIC W Tube
MicrochipMCP2221-I/SL
USB 2.0 to I2C/UART Protocol Converter with GPIO I2C/UART Interface 3.3V/5V 14-Pin SOIC N Tube
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC T/R

Descriptions

Descriptions of Analog Devices ADUM1410ARWZ-RL provided by its distributors.

Digital Isolator CMOS 4-CH 1Mbps 16-Pin SOIC W T/R / DGTL ISO 3.75KV GEN PURP 16SOIC
DIGITAL ISOLATOR, 4CH, -40 TO 105DEG C; Available until stocks are exhausted
Quad-Channel Digital Isolators
DGTL ISOLTR 3.75KV 4CH GP 16SOIC
Interface Circuit, CMOS, PDSO16
Digital Isolator, 4Ch, -40 To 105Deg C; No. Of Channels:4Channels; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Ic Case/Package:Wsoic; No. Of Pins:16Pins; Data Rate:1Mbps; Input Level:Cmos; Output Level:Cmos; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADUM1410ARWZ-RL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADUM1410ARWZRL