Analog Devices ADUM1410ARWZ

ANALOG DEVICES ADUM1410ARWZ Digital Isolator, Quad, 4, 100 ns, 2.7 V, 5.5 V, SOIC, 16 Pins
$ 3.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM1410ARWZ.

Analog Devices

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago

Upverter

element14 APAC

Newark

iiiC

Inventory History

3 month trend:
+401%

CAD Models

Download Analog Devices ADUM1410ARWZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.96
$ 4.616
$ 4.616
Stock
204,477
376,229
376,229
Authorized Distributors
6
6
6
Number of Channels
4
4
4
Channel Type
Unidirectional
Unidirectional
Unidirectional
Data Rate
10 Mbps
10 Mbps
10 Mbps
Isolation Voltage
2500 Vrms
560 Vrms
560 Vrms
Propagation Delay
100 ns
50 ns
50 ns
Pulse Width Distortion (PWD)
40 ns
5 ns
5 ns
Rise Time
2.5 ns
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
105 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM1410ARWZ.

Related Parts

Analog DevicesADUM1311ARWZ
Digital Isolator CMOS 3-CH 1Mbps 16-Pin SOIC W Tube / DGTL ISO 3.75KV GEN PURP 16SOIC
Analog DevicesADUM1310ARWZ-RL
DIGITAL ISOLATOR, 3CH, -40 TO 105DEG C; Available until stocks are exhausted
Analog DevicesADUM1311ARWZ-RL
Magnetic isolation 3 General-purpose SOIC-16 Digital Isolators ROHS
MicrochipMCP2200-I/SO
USB 2.0 to UART Protocol Converter with GPIO UART Interface 3.3V/5V 20-Pin SOIC W Tube
MicrochipMCP2210-I/SO
MCP2210 Series 5.5 V 8 Channel USB to SPI Protocol Converter SMT - SOIC-20
MicrochipMCP2221-I/SL
USB 2.0 to I2C/UART Protocol Converter with GPIO I2C/UART Interface 3.3V/5V 14-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices ADUM1410ARWZ provided by its distributors.

ANALOG DEVICES ADUM1410ARWZ Digital Isolator, Quad, 4, 100 ns, 2.7 V, 5.5 V, SOIC, 16 Pins
Digital Isolator CMOS 4-CH 1Mbps 16-Pin SOIC W Tube / Quad-Channel Digital Isolators | DGTL ISO 3.75KV GEN PURP 16SOIC
QUAD-CHANNEL DIGITAL ISOLATOR Interface Circuit, CMOS, PDSO16
数字式隔离器, 4通道, -40 至 105度/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
DIGITAL ISOLATOR, 4CH, -40 TO 105DEG C; Available until stocks are exhausted Alternative available
SOIC-16-300mil Digital Isolators ROHS
Quad-Channel Digital Isolators
DGTL ISOLTR 3.75KV 4CH GP 16SOIC
Dig. Isol. 4Ch 3,75kV 1MBd SOL16
Digital Isolator, 4Ch, -40 To 105Deg C; No. Of Channels:4Channels; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Ic Case/Package:Wsoic; No. Of Pins:16Pins; Data Rate:1Mbps; Input Level:Cmos; Output Level:Cmos; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADUM1410ARWZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADUM1410ARWZ .