Analog Devices ADUM140D0BRQZ-RL7

Robust, Quad Channel Isolator W/ Input Disable & 0 Reverse Channels
$ 2.324
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM140D0BRQZ-RL7.

Analog Devices

Official datasheet0 pages0 years ago

CAD Models

Download Analog Devices ADUM140D0BRQZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.324
$ 2.41
Stock
121,328
133,594
Authorized Distributors
4
6
Number of Channels
-
-
Channel Type
-
-
Data Rate
-
-
Isolation Voltage
-
-
Propagation Delay
-
-
Pulse Width Distortion (PWD)
-
-
Rise Time
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Min Operating Temperature
-
-
Max Operating Temperature
-
-
Case/Package
-
-
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM140D0BRQZ-RL7.

Descriptions

Descriptions of Analog Devices ADUM140D0BRQZ-RL7 provided by its distributors.

Robust, Quad Channel Isolator W/ Input Disable & 0 Reverse Channels
16-SSOP (0.154 3.90mm Width) 4 4/0 General Purpose Digital Isolator 75kV/mus 3000Vrms 150Mbps -40C~125C
Digital Isolator CMOS 4-CH 150Mbps 16-Pin QSOP T/R
DGTL ISOLTR 3KV 4CH GP 16-SSOP
DGTL ISO 3000VRMS 4CH GP 16QSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated