Analog Devices ADUM140D0BRQZ

Robust, Quad Channel Isolator W/ Input Disable & 0 Reverse Channels
$ 2.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM140D0BRQZ.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Arrow.cn

Inventory History

3 month trend:
+330%

CAD Models

Download Analog Devices ADUM140D0BRQZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.41
$ 2.324
Stock
137,771
124,070
Authorized Distributors
6
3
Number of Channels
-
-
Channel Type
-
-
Data Rate
-
-
Isolation Voltage
-
-
Propagation Delay
-
-
Pulse Width Distortion (PWD)
-
-
Rise Time
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Min Operating Temperature
-
-
Max Operating Temperature
-
-
Case/Package
-
-
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM140D0BRQZ.

Descriptions

Descriptions of Analog Devices ADUM140D0BRQZ provided by its distributors.

Robust, Quad Channel Isolator W/ Input Disable & 0 Reverse Channels
DGTL ISO 3000VRMS 4CH GP 16QSOP / General Purpose Digital Isolator 3000Vrms 4 Channel 150Mbps 75kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
DIGITAL ISOLATOR, 4 CH, -40 TO 125DEG C; No. of Channels:4Channels; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V; IC Case / Package:QSOP; No. of Pins:16Pins; Data Rate:150Mbps; Input Level:CMOS; Output Level:CMOS; Qualification:-RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated