
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | ADUM1401WTRWZ-RL | 986 | 1 | Cut Tape | ||||||||
| Analog Devices | ADUM1401WTRWZ-RL | 128,375 | 1 | Tape & Reel | 23h | |||||||
| Rochester Electronics | ADUM1401WTRWZ-RL | 146,482 | 16h | |||||||||
| DigiKey | ADUM1401WTRWZ-RLCT-ND | 1,871 | 1 | Cut Tape | ||||||||
| Arrow Electronics | ADUM1401WTRWZ-RL | 0 | 1K |
Download datasheets and manufacturer documentation for Analog Devices ADUM1401WTRWZ-RL.
Download Analog Devices ADUM1401WTRWZ-RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Analog Devices ADUM1401WTRWZ-RL provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:
Download datasheets and manufacturer documentation for Analog Devices ADUM1401WTRWZ-RL.