Analog Devices ADUM1401WSRWZ-RL

Digital IsolatorCMOS 4-CH 1Mbps 16-Pin SOIC W T/R Automotive AEC-Q100
$ 5.356
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM1401WSRWZ-RL.

Analog Devices

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago

Upverter

LKR

Inventory History

3 month trend:
-0.41%

CAD Models

Download Analog Devices ADUM1401WSRWZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM1401WSRWZ-RL.

Related Parts

Texas InstrumentsSN65LVDS3486D
18mA LVTTL 4 0 3V 6.1ns 3.6V LVDS -0.1V(Min) 100mV(Max) 100Mbps SOIC-16
Texas InstrumentsSN65LVDS32D
400-Mbps LVDS quad high speed differential receiver 16-SOIC -40 to 85
Texas InstrumentsSN65LVDS3486DR
EAR99 65LVDS3486 Tape & Reel (TR) LVDS interface receiver 3.3V 0.00001A 155.100241mg 6.1ns
Analog DevicesADUM1301ARWZ
ADUM1301ARWZ PCB SMT 3-CHANNEL DIGITAL ISOLATOR, 2500 V, 16-PIN SOIC W
Analog DevicesADUM1401ARWZ
Quad-Channel Digital Isolator (3/1 Channel Directionality)
Analog DevicesADUM1401BRWZ
ANALOG DEVICES ADUM1401BRWZ Digital Isolator, Quad, 4, 50 ns, 2.7 V, 5.5 V, SOIC, 16 Pins

Descriptions

Descriptions of Analog Devices ADUM1401WSRWZ-RL provided by its distributors.

Digital IsolatorCMOS 4-CH 1Mbps 16-Pin SOIC W T/R Automotive AEC-Q100
Quad-Channel Digital Isolator (3/1 Channel Directionality)
Magnetic isolation 4 General-purpose SOP-16-300mil Digital Isolators ROHS
DIGITAL ISOLATOR, 4CH, -40 TO 125DEG C; Available until stocks are exhausted Alternative available
DGTL ISOLTR 2.5KV 4CH GP 16-SOIC
DGTL ISO 2500VRMS 4CH GP 16SOIC
DGTL ISO 2.5KV GEN PURP 16SOIC
Interface Circuit, CMOS, PDSO16
Digital Isolator, 4Ch, -40 To 125Deg C; No. Of Channels:4Channels; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Ic Case/Package:Wsoic; No. Of Pins:16Pins; Data Rate:1Mbps; Input Level:Cmos; Output Level:Cmos; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADUM1401WSRWZ-RL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated