Analog Devices ADUM130D1BRWZ

Robust, Triple Ch. Isolator W/ Input Disable & 0 Reverse Channels
$ 2.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM130D1BRWZ.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Inventory History

3 month trend:
-0.04%

CAD Models

Download Analog Devices ADUM130D1BRWZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM130D1BRWZ.

Related Parts

MicrochipHV9120NG-G
High-Voltage, Current-Mode PWM Controller | IC REG CTRLR FLYBACK 16SOIC
MicrochipMCP3008-I/SL
8-Channel Single ADC SAR 200ksps 10-bit Serial 16-Pin SOIC N Tube Automotive AEC-Q100
MicrochipMCP6S28-I/SL
MCP6S28 Series 5.5 V 12 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA - SOIC-16
ROHS3Compliant EAR99 TCA0372 Tube op amp amplifier circuit 10.15mm 0.05muA 15mV 1400kHz
MC74ACT138DG, DECODER, DEMULTIPLEXER,1-OF-8,INVERTING,4.5 TO 5.5V,16-PIN SOIC
Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin SOIC Tube

Descriptions

Descriptions of Analog Devices ADUM130D1BRWZ provided by its distributors.

Robust, Triple Ch. Isolator W/ Input Disable & 0 Reverse Channels
Magnetic isolation 3 General-purpose SOP-16-300mil Digital Isolators ROHS
Digital Isolator CMOS 3-CH 150Mbps 16-Pin SOIC W Tube
ISOLATOR, DIGITAL, 150MBPS, WSOIC;
DGTL ISOLTR 3.75KV 3CH GP 16SOIC
DGTL ISO 3750VRMS 3CH GP 16SOIC
Interface Circuit, CMOS, PDSO16
3 CHANNEL 3.75 KV DIGITAL ISOL
Digital Iso, 150Mbps, 3Ch, Wsoic-16; No. Of Channels:3Channels; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V; Ic Case/Package:Wsoic; No. Of Pins:16Pins; Data Rate:150Mbps; Input Level:Cmos; Output Level:Cmos; Isolation Type:- Rohs Compliant: Yes |Analog Devices, Inc. ADUM130D1BRWZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated