Analog Devices ADUM1301BRWZ

ANALOG DEVICES ADUM1301BRWZ Digital Isolator, 3, 50 ns, 2.7 V, 5.5 V, SOIC, 16 Pins
$ 3.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM1301BRWZ.

Upverter

Datasheet32 pages12 years ago
Datasheet32 pages14 years ago
Datasheet28 pages18 years ago

Analog Devices

element14 APAC

Newark

iiiC

Inventory History

3 month trend:
+14.55%

CAD Models

Download Analog Devices ADUM1301BRWZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.95
$ 4.32
Stock
264,406
221,063
Authorized Distributors
6
5
Number of Channels
3
3
Channel Type
Unidirectional
Unidirectional
Data Rate
10 Mbps
-
Isolation Voltage
2500 Vrms
-
Propagation Delay
50 ns
50 ns
Pulse Width Distortion (PWD)
3 ns
3 ns
Rise Time
3 ns
2.5 ns
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
125 °C
Case/Package
SOIC
SOIC
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM1301BRWZ.

Related Parts

Analog DevicesADUM1301ARWZ
ADUM1301ARWZ PCB SMT 3-CHANNEL DIGITAL ISOLATOR, 2500 V, 16-PIN SOIC W
Analog DevicesADUM1401ARWZ
Quad-Channel Digital Isolator (3/1 Channel Directionality)
Analog DevicesADUM1402ARWZ
Magnetic isolation 4 General-purpose SOIC-16 Digital Isolators ROHS

Descriptions

Descriptions of Analog Devices ADUM1301BRWZ provided by its distributors.

ANALOG DEVICES ADUM1301BRWZ Digital Isolator, 3, 50 ns, 2.7 V, 5.5 V, SOIC, 16 Pins
Digital Isolator CMOS 3-CH 10Mbps Automotive 16-Pin SOIC W Tube
Digital Isolator, 3, 50 Ns, 2.7 V, 5.5 V, Soic, 16 Rohs Compliant: Yes
Triple-Channel Digital Isolator
数字式隔离器, 3通道, -40 至 105度/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
DIGITAL ISOLATOR, 3CH, -40 TO 105DEG C; Available until stocks are exhausted Alternative available
Optocoupler 3 Channel 16-Pin SOIC W
DGTL ISOLTR 2.5KV 3CH GP 16-SOIC
DGTL ISO 2500VRMS 3CH GP 16SOIC
DGTL ISO 2.5KV GEN PURP 16SOIC
Dig. Isol. 3Ch 2,5kV 10MBd SOL16
The ADuM130x1 are 3-channel digital isolators based on Analog DevicesR^ iCoupler(R) technology. Combining high speed CMOS and monolithic transformer technology, these isolation components provide outstanding performance characteristics superior to alternatives such as optocoupler devices. By avoiding the use of LEDs and photo diodes, i Coupler devices remove the design difficulties commonly associated with optocouplers. The typical optocoupler concerns regarding uncertain current transfer ratios, nonlinear transfer functions, and temperature and lifetime effects are eliminated with the simple i Coupler digital interfaces and stable performance characteristics. The need for external drivers and other discrete components is eliminated with these i Coupler products. Furthermore, i Coupler devices consume one-tenth to one-sixth the power of optocouplers at comparable signal data rates. The ADuM130x isolators provide three independent isolation channels in a variety of channel configurations and data rates (see the Ordering Guide). Both models operate with the supply voltage on either side ranging from 2.7 V to 5.5 V, providing compatibility with lower voltage systems as well as enabling a voltage translation functionality across the isolation barrier. In addition, the ADuM130x provides low pulse width distortion (<2 ns for CRW grade) and tight channel-to-channel matching (<2 ns for CRW grade). Unlike other optocoupler alternatives, the ADuM130x isolators have a patented refresh feature that ensures dc correctness in the absence of input logic transitions and during power-up/power-down conditions.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADUM1301BRWZ .