What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADUM1301BRWZ-RL

DGTL ISO 2.5KV GEN PURP 16SOIC / Digital Isolator CMOS 3-CH 10Mbps Automotive 16-Pin SOIC W T/R
$ 4.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM1301BRWZ-RL.

HQonline

Datasheet32 pages12 years ago

Analog Devices

Newark

iiiC

DigiKey

Inventory History

3 month trend:
-65.36%

CAD Models

Download Analog Devices ADUM1301BRWZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.32
$ 3.95
Stock
192,705
217,473
Authorized Distributors
5
6
Number of Channels
3
3
Channel Type
Unidirectional
Unidirectional
Data Rate
-
10 Mbps
Isolation Voltage
-
2500 Vrms
Propagation Delay
50 ns
50 ns
Pulse Width Distortion (PWD)
3 ns
3 ns
Rise Time
2.5 ns
3 ns
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
105 °C
Case/Package
SOIC
SOIC
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM1301BRWZ-RL.

Related Parts

Analog DevicesADUM1301ARWZ
ADUM1301ARWZ PCB SMT 3-CHANNEL DIGITAL ISOLATOR, 2500 V, 16-PIN SOIC W
Analog DevicesADUM1401ARWZ
Quad-Channel Digital Isolator (3/1 Channel Directionality)
Analog DevicesADUM1402ARWZ
Magnetic isolation 4 General-purpose SOIC-16 Digital Isolators ROHS

Descriptions

Descriptions of Analog Devices ADUM1301BRWZ-RL provided by its distributors.

DGTL ISO 2.5KV GEN PURP 16SOIC / Digital Isolator CMOS 3-CH 10Mbps Automotive 16-Pin SOIC W T/R
DIGITAL ISOLATOR, 3CH, -40 TO 105DEG C; Available until stocks are exhausted
Analog Devices ADUM1301BRWZ-RL Digital isolator Tape Full reel Linear ICs
Magnetic isolation 3 General-purpose SOP-16-300mil Digital Isolators ROHS
数字式隔离器, 3通道, -40 至 105度/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
Triple-Channel Digital Isolator
IC DGITAL ISOLATOR 3CH 16SOIC TR
DGTL ISO 2500VRMS 3CH GP 16SOIC
Dig. Isol. 3Ch 2,5kV 10MBd SOL16
Interface Circuit, CMOS, PDSO16
ADUM1301 - TRIPLE-CHANNEL DIGITA
The ADuM130x1 are 3-channel digital isolators based on Analog DevicesR^ iCoupler(R) technology. Combining high speed CMOS and monolithic transformer technology, these isolation components provide outstanding performance characteristics superior to alternatives such as optocoupler devices. By avoiding the use of LEDs and photo diodes, i Coupler devices remove the design difficulties commonly associated with optocouplers. The typical optocoupler concerns regarding uncertain current transfer ratios, nonlinear transfer functions, and temperature and lifetime effects are eliminated with the simple i Coupler digital interfaces and stable performance characteristics. The need for external drivers and other discrete components is eliminated with these i Coupler products. Furthermore, i Coupler devices consume one-tenth to one-sixth the power of optocouplers at comparable signal data rates. The ADuM130x isolators provide three independent isolation channels in a variety of channel configurations and data rates (see the Ordering Guide). Both models operate with the supply voltage on either side ranging from 2.7 V to 5.5 V, providing compatibility with lower voltage systems as well as enabling a voltage translation functionality across the isolation barrier. In addition, the ADuM130x provides low pulse width distortion (<2 ns for CRW grade) and tight channel-to-channel matching (<2 ns for CRW grade). Unlike other optocoupler alternatives, the ADuM130x isolators have a patented refresh feature that ensures dc correctness in the absence of input logic transitions and during power-up/power-down conditions.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADUM1301BRWZ/RL
  • ADUM1301BRWZ/RL.
  • ADUM1301BRWZRL