Analog Devices ADUM3301ARWZ

Circuito Integrado Isolador Digital 3 Canais 2.5KV 1MBPS 16-SOIC
$ 3.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM3301ARWZ.

Analog Devices

Datasheet20 pages12 years ago
Official datasheet0 pages0 years ago

Upverter

element14 APAC

Newark

iiiC

Inventory History

3 month trend:
+46.79%

CAD Models

Download Analog Devices ADUM3301ARWZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.351
$ 3.331
Stock
238,759
189,720
Authorized Distributors
6
6
Number of Channels
3
3
Channel Type
Unidirectional
Unidirectional
Data Rate
1 Mbps
-
Isolation Voltage
2500 Vrms
-
Propagation Delay
100 ns
100 ns
Pulse Width Distortion (PWD)
40 ns
40 ns
Rise Time
3 ns
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
Case/Package
SOIC
SOIC
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM3301ARWZ.

Related Parts

Analog DevicesADUM3300ARWZ
Magnetic isolation 3 General-purpose SOP-16-300mil Digital Isolators ROHS
Analog DevicesADUM1301ARWZ
ADUM1301ARWZ PCB SMT 3-CHANNEL DIGITAL ISOLATOR, 2500 V, 16-PIN SOIC W
Analog DevicesADUM1401ARWZ
Quad-Channel Digital Isolator (3/1 Channel Directionality)

Descriptions

Descriptions of Analog Devices ADUM3301ARWZ provided by its distributors.

CIRCUITO INTEGRADO ISOLADOR DIGITAL 3 CANAIS 2.5KV 1MBPS 16-SOIC
Triple-Channel, Digital Isolator, Enhanced System-Level ESD Reliability (2/1 channel directionality)
Digital Isolator CMOS 3-CH 1Mbps 16-Pin SOIC W Tube
DGTL ISOLTR 2.5KV 3CH GP 16-SOIC
DGTL ISO 2500VRMS 3CH GP 16SOIC
THREE-CHANNEL DIGITAL ISOLATOR
DIGITAL ISOLATOR, 3CH, -40 TO 105DEG C;
Interface Circuit, CMOS, PDSO16
IC REG BCK SPLIT RAIL ADJ 8SOPWR
SPECIALTY ANALOG CIRCUIT PDSO16
Digital Isolator, 3Ch, -40 To 105Deg C; No. Of Channels:3Channels; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Ic Case/Package:Wsoic; No. Of Pins:16Pins; Data Rate:1Mbps; Input Level:Cmos; Output Level:Cmos; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADUM3301ARWZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated