Analog Devices ADUM1286WBRZ

3kV rms, Default Low, Dual-Channel Digital Isolators (1/1 Channel Directionality)
$ 4.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM1286WBRZ.

Analog Devices

Datasheet20 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago

Newark

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADUM1286WBRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.29
$ 4.19
Stock
70,893
77,272
Authorized Distributors
6
2
Number of Channels
2
2
Channel Type
Unidirectional
Unidirectional
Data Rate
100 Mbps
100 Mbps
Isolation Voltage
-
-
Propagation Delay
35 ns
35 ns
Pulse Width Distortion (PWD)
3 ns
3 ns
Rise Time
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Case/Package
SOIC
SOIC
Number of Pins
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

NOR Flash Serial-SPI 3.3V 16M-bit 2M x 8 8ns 8-Pin SOIC Tube
Microchip25LC1024-I/SM
SPI Serial EEPROM Family, 8-bit, 20 MHz, 2.5 to 5.5V, -40°Cto 125°C, SOIJ-8, RoHS
MCU 8-bit ATtiny AVR RISC 1KB Flash 2.5V/3.3V/5V 8-Pin SOIC EIAJ

Descriptions

Descriptions of Analog Devices ADUM1286WBRZ provided by its distributors.

3kV rms, Default Low, Dual-Channel Digital Isolators (1/1 Channel Directionality)
Magnetic isolation 2 General-purpose SOIC-8 Digital Isolators ROHS
Digital Isolator CMOS 2-CH 25Mbps Automotive 8-Pin SOIC N Tube
Small 3kV DUAL-CH DIGITAL ISOL
Analog Devices
DGTL ISO 3KV 2CH GEN PURP 8SOIC
DGTL ISO 3000VRMS 2CH GP 8SOIC
DIGITAL ISOLATOR, 2CH, -40 TO 125DEG C;
Resistor Other Mounting Wirewound
Interface Circuit, CMOS, PDSO8
SO8 SMALL 3KV DUAL-CH DIG ISOS
Digital Isolator, 2Ch, 125Deg C, Nsoic-8; No. Of Channels:2Channels; Supply Voltage Min:3.135V; Supply Voltage Max:5.5V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Data Rate:25Mbps; Input Level:-; Output Level:-; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADUM1286WBRZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated