
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | ADUM1285BRZ-RL7 | 923 | 1 | Cut Tape | ||||||||
| Analog Devices | ADUM1285BRZ-RL7 | 332 | 1 | Tape & Reel | 15h | |||||||
| DigiKey | ADUM1285BRZ-RL7CT-ND | 1,658 | 1 | Cut Tape | ||||||||
| Arrow Electronics | ADUM1285BRZ-RL7 | 0 | 1K | |||||||||
| Farnell | ADUM1285BRZ-RL7 | 923 | 1 | Cut Tape | 3h |
Download Analog Devices ADUM1285BRZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Analog Devices ADUM1285BRZ-RL7 provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names: