
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | ADUM1280CRZ-RL7 | 375 | 1 | Cut Tape | ||||||||
| Analog Devices | ADUM1280CRZ-RL7 | 205 | 1 | Tape & Reel | 2h | |||||||
| Rochester Electronics | ADUM1280CRZ-RL7 | 251 | 12h | |||||||||
| DigiKey | ADUM1280CRZ-RL7CT-ND | 1,025 | 1 | Cut Tape | ||||||||
| Arrow Electronics | ADUM1280CRZ-RL7 | 0 | 1K |
Download Analog Devices ADUM1280CRZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Analog Devices ADUM1280CRZ-RL7 provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names: