Analog Devices ADUCM410BBCZ-RL7

MCU 32-bit ARM Cortex M33 RISC 1MB Flash 1.2V/1.8V/3.3V 81-Pin CSP-BGA T/R
$ 27.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUCM410BBCZ-RL7.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Upverter

Inventory History

3 month trend:
-0.20%

CAD Models

Download Analog Devices ADUCM410BBCZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.92
$ 29.155
Stock
107,360
102,341
Authorized Distributors
6
5
Case/Package
-
-
Number of Pins
81
81
Core Architecture
ARM Cortex-M33
ARM Cortex-M33
Data Bus Width
32 b
32 b
Max Frequency
-
-
Number of I/Os
-
-
Interface
I2C, SPI, UART
I2C, SPI, UART
Memory Type
FLASH
FLASH
Memory Size
1 MB
1 MB
Min Supply Voltage
1.08 V
1.08 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUCM410BBCZ-RL7.

Descriptions

Descriptions of Analog Devices ADUCM410BBCZ-RL7 provided by its distributors.

MCU 32-bit ARM Cortex M33 RISC 1MB Flash 1.2V/1.8V/3.3V 81-Pin CSP-BGA T/R
Precision Analog Microcontroller, 16-Bit Analog Input/Output with MDIO Interface, Arm Cortex-M33
Arm Mcu, 240Mips, 46I/O, Cspbga-81; Product Range:Aduc Family Aducm4 Series Microcontrollers; Device Core:-; Data Bus Width:32 Bit; Operating Frequency Max:-; Program Memory Size:512Kb; No. Of Pins:81Pins; Ic Case/Package:Cspbga Rohs Compliant: Yes |Analog Devices, Inc. ADUCM410BBCZ-RL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADUCM410BBCZRL7